Network Switch 10 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW212000000

DigiKey Part Number
4703-TSW212000000-ND
Manufacturer
Manufacturer Product Number
TSW212000000
Description
STANDARD PACKAGE (NO PSU)
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Network Switch 10 Ports IP30
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Ports
2
Manufacturer
Teltonika
Fiber Type
SFP
Series
SFP/XFP Ports
2
Packaging
Box
SFP/XFP Type
SFP
Part Status
Active
Connector Type
RJ45, SFP
Type
Switch
Voltage - Input
7V ~ 57V
Configuration
Fixed + SFP
Ingress Protection
IP30
Number of Ports
10
Mounting Type
DIN Rail, Wall Mount
Copper Ports
8
Operating Temperature
-40°C ~ 75°C
Copper Type
10/100/1000
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 918,72000 Kč2 918,72 Kč
Manufacturers Standard Package
Unit Price without VAT:2 918,72000 Kč
Unit Price with VAT:3 531,65120 Kč