



RUTM50000000 | |
|---|---|
DigiKey Part Number | 4703-RUTM50000000-ND |
Manufacturer | |
Manufacturer Product Number | RUTM50000000 |
Description | 5G ROUTER - AT&T, T-MOBILE & ALL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4G/3G/2G ARP, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, Modbus TCP, MQTT, NTP, PPP, PPPoE, SMTP, SNMP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL Router Ethernet, LAN, RJ-45, USB, WAN |
Datasheet | Datasheet |
Category | Modulation or Protocol ARP, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, Modbus TCP, MQTT, NTP, PPP, PPPoE, SMTP, SNMP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL |
Manufacturer Teltonika | Applications General Purpose |
Series | Interface Ethernet, LAN, RJ-45, USB, WAN |
Packaging Box | Data Rate (Max) 150Mbps |
Part Status Active | Features IP30 |
Function Router |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 556,80000 Kč | 12 556,80 Kč |
| Unit Price without VAT: | 12 556,80000 Kč |
|---|---|
| Unit Price with VAT: | 15 193,72800 Kč |











