
PR1KC640 | |
|---|---|
DigiKey Part Number | 4703-PR1KC640-ND |
Manufacturer | |
Manufacturer Product Number | PR1KC640 |
Description | 5G COMBO MOBILE MIMO ANTENNA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, GNSS, Wi-Fi Dome RP-SMA Male (2), SMA Male (5) Screw Mount |
Datasheet | Datasheet |
Category | Number of Bands 7 |
Manufacturer Teltonika | VSWR 2, 2.5, 3 |
Packaging Box | Gain 4dBi, 40dBi, 40dBi, 4dBi, 4dBi, 4dBi, 4dBi |
Part Status Active | Features Cable - 3m, LNA |
RF Family/Standard Cellular, Navigation, WiFi | Termination RP-SMA Male (2), SMA Male (5) |
Frequency Group Wide Band | Ingress Protection IP67 |
Frequency (Center/Band) 788.5MHz, 1.232GHz, 1.584GHz, 2.2GHz, 2.441GHz, 3.55GHz, 5.412GHz | Mounting Type Screw Mount |
Frequency Range 617MHz ~ 960MHz, 1.164GHz ~ 1.3GHz, 1.559GHz ~ 1.61GHz, 1.71GHz ~ 2.483GHz, 2.4GHz ~ 2.69GHz, 2.9GHz ~ 4.2GHz, 4.9GHz ~ 5.925GHz | Height (Max) 3.346" (85.00mm) |
Antenna Type Dome | Applications 5G, GNSS, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 608,07000 Kč | 6 608,07 Kč |
| Unit Price without VAT: | 6 608,07000 Kč |
|---|---|
| Unit Price with VAT: | 7 995,76470 Kč |





