
RUT271000000 | |
|---|---|
DigiKey Part Number | 4703-RUT271000000-ND |
Manufacturer | |
Manufacturer Product Number | RUT271000000 |
Description | CELLULAR ROUTER REDCAP 5G ROUTER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4G/5G 802.11b/g/n, ARP, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SMPP, SMTP, SNMP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL Router Ethernet, LAN, RJ-45, WAN |
Datasheet | Datasheet |
Category | Modulation or Protocol 802.11b/g/n, ARP, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SMPP, SMTP, SNMP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL |
Manufacturer Teltonika | Frequency 6GHz |
Series | Applications General Purpose |
Packaging Box | Interface Ethernet, LAN, RJ-45, WAN |
Part Status Active | Data Rate (Max) 223Mbps |
Function Router | Features IP30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 404,39000 Kč | 6 404,39 Kč |
| Unit Price without VAT: | 6 404,39000 Kč |
|---|---|
| Unit Price with VAT: | 7 749,31190 Kč |





