
Category | Fiber Ports 2 |
Manufacturer Teltonika | Fiber Type SFP |
Series | SFP/XFP Ports 2 |
Packaging Box | SFP/XFP Type SFP |
Part Status Active | PoE Ports 8 |
Type Switch - Unmanaged | Connector Type RJ45, SFP |
Configuration Fixed + SFP | Voltage - Input 7V ~ 57V |
Number of Ports 10 | Ingress Protection IP30 |
Copper Ports 8 | Mounting Type DIN Rail, Wall Mount |
Copper Type 10/100/1000 | Operating Temperature -40°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 288,78000 Kč | 2 288,78 Kč |
| Unit Price without VAT: | 2 288,78000 Kč |
|---|---|
| Unit Price with VAT: | 2 769,42380 Kč |







