
POE-SWITCH-8 | |
|---|---|
DigiKey Part Number | 3426-POE-SWITCH-8-ND |
Manufacturer | |
Manufacturer Product Number | POE-SWITCH-8 |
Description | PoE Switch 8 Port |
Customer Reference | |
Detailed Description | Network Switch 8 Ports |
Datasheet | Datasheet |
Category | Configuration Fixed |
Manufacturer Powerbx Inc. | Number of Ports 8 |
Packaging Bulk | Copper Ports 8 |
Part Status Active | Copper Type 10/100 |
Type Switch | PoE Ports 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 028,90000 Kč | 1 028,90 Kč |
| 5 | 944,91000 Kč | 4 724,55 Kč |
| Unit Price without VAT: | 1 028,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 244,96900 Kč |




