
Category | Color Black |
Manufacturer Techflex | Length 150' (45.72m) |
Series | Wall Thickness 0.027" (0.69mm) |
Packaging Spool | Operating Temperature -70°C ~ 125°C |
Part Status Active | Abrasion Protection Abrasion Resistant |
Type Self Wrap | Features Clean Cut |
Type Attributes Split Flexible Tube | Material Flammability Rating UL94 V-0 |
Diameter - Outside, Non-Expanded 0.750" (19.05mm) | Base Product Number |
Material Polyethylene Terephthalate (PET), Halogen Free |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 674,52000 Kč | 2 674,52 Kč |
| 2 | 2 459,70500 Kč | 4 919,41 Kč |
| 3 | 2 342,11667 Kč | 7 026,35 Kč |
| 5 | 2 202,06000 Kč | 11 010,30 Kč |
| 7 | 2 192,19143 Kč | 15 345,34 Kč |
| Unit Price without VAT: | 2 674,52000 Kč |
|---|---|
| Unit Price with VAT: | 3 236,16920 Kč |







