Self Wrap 0.500" (12.70mm) X 300' (91.44m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6W0.50BK300

DigiKey Part Number
1030-F6W0.50BK300-ND
Manufacturer
Manufacturer Product Number
F6W0.50BK300
Description
SELF WRAP 1/2" X 300' BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Self Wrap 0.500" (12.70mm) X 300' (91.44m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Techflex
Length
300' (91.44m)
Series
Wall Thickness
0.027" (0.69mm)
Packaging
Spool
Operating Temperature
-70°C ~ 125°C
Part Status
Active
Abrasion Protection
Abrasion Resistant
Type
Self Wrap
Features
Clean Cut
Type Attributes
Split Flexible Tube
Material Flammability Rating
UL94 V-0
Diameter - Outside, Non-Expanded
0.500" (12.70mm)
Base Product Number
Material
Polyethylene Terephthalate (PET), Halogen Free
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 304
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 721,48000 Kč3 721,48 Kč
23 422,67500 Kč6 845,35 Kč
33 259,17000 Kč9 777,51 Kč
53 151,29600 Kč15 756,48 Kč
Manufacturers Standard Package
Unit Price without VAT:3 721,48000 Kč
Unit Price with VAT:4 502,99080 Kč