
Category | Color Black |
Manufacturer Techflex | Length 50.00' (15.24m) |
Series | Wall Thickness 0.027" (0.69mm) |
Packaging Box | Operating Temperature -70°C ~ 125°C |
Part Status Active | Abrasion Protection Abrasion Resistant |
Type Self Wrap | Features Clean Cut |
Type Attributes Split Flexible Tube | Material Flammability Rating UL94 V-0 |
Diameter - Outside, Non-Expanded 0.750" (19.05mm) | Base Product Number |
Material Polyethylene Terephthalate (PET), Halogen Free |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 168,75000 Kč | 1 168,75 Kč |
| 2 | 1 074,78500 Kč | 2 149,57 Kč |
| 3 | 1 023,44333 Kč | 3 070,33 Kč |
| 5 | 962,21200 Kč | 4 811,06 Kč |
| 7 | 923,91143 Kč | 6 467,38 Kč |
| 10 | 884,96100 Kč | 8 849,61 Kč |
| Unit Price without VAT: | 1 168,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 414,18750 Kč |









