
Category | Color Black |
Manufacturer Techflex | Length 650' (198.12m) |
Series | Wall Thickness 0.027" (0.69mm) |
Packaging Spool | Operating Temperature -70°C ~ 125°C |
Part Status Active | Abrasion Protection Abrasion Resistant |
Type Self Wrap | Features Clean Cut |
Type Attributes Split Flexible Tube | Material Flammability Rating UL94 V-0 |
Diameter - Outside, Non-Expanded 0.313" (7.95mm) | Base Product Number |
Material Polyethylene Terephthalate (PET), Halogen Free |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 322,29000 Kč | 6 322,29 Kč |
| 2 | 5 814,87000 Kč | 11 629,74 Kč |
| 3 | 5 640,34333 Kč | 16 921,03 Kč |
| Unit Price without VAT: | 6 322,29000 Kč |
|---|---|
| Unit Price with VAT: | 7 649,97090 Kč |






