Self Wrap 0.188" (4.78mm) X 200' (60.96m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6W0.19BK200

DigiKey Part Number
1030-F6W0.19BK200-ND
Manufacturer
Manufacturer Product Number
F6W0.19BK200
Description
SELF WRAP 0.187" X 200' BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Self Wrap 0.188" (4.78mm) X 200' (60.96m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Techflex
Length
200' (60.96m)
Series
Wall Thickness
0.027" (0.69mm)
Packaging
Box
Operating Temperature
-70°C ~ 125°C
Part Status
Active
Abrasion Protection
Abrasion Resistant
Type
Self Wrap
Features
Clean Cut
Type Attributes
Split Flexible Tube
Material Flammability Rating
UL94 V-0
Diameter - Outside, Non-Expanded
0.188" (4.78mm)
Base Product Number
Material
Polyethylene Terephthalate (PET), Halogen Free
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 718,40000 Kč2 718,40 Kč
22 500,12500 Kč5 000,25 Kč
32 380,68333 Kč7 142,05 Kč
52 238,30200 Kč11 191,51 Kč
72 149,23571 Kč15 044,65 Kč
102 058,66500 Kč20 586,65 Kč
Manufacturers Standard Package
Unit Price without VAT:2 718,40000 Kč
Unit Price with VAT:3 289,26400 Kč