
Category | Color Black |
Manufacturer Techflex | Length 150' (45.72m) |
Series | Wall Thickness 0.027" (0.69mm) |
Packaging Box | Operating Temperature -70°C ~ 125°C |
Part Status Active | Abrasion Protection Abrasion Resistant |
Type Self Wrap | Features Clean Cut |
Type Attributes Split Flexible Tube | Material Flammability Rating UL94 V-0 |
Diameter - Outside, Non-Expanded 0.500" (12.70mm) | Base Product Number |
Material Polyethylene Terephthalate (PET), Halogen Free |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 153,34000 Kč | 2 153,34 Kč |
| 2 | 1 980,42500 Kč | 3 960,85 Kč |
| 3 | 1 885,83000 Kč | 5 657,49 Kč |
| 5 | 1 773,03000 Kč | 8 865,15 Kč |
| 7 | 1 727,86571 Kč | 12 095,06 Kč |
| Unit Price without VAT: | 2 153,34000 Kč |
|---|---|
| Unit Price with VAT: | 2 605,54140 Kč |







