
Category | Color Black |
Manufacturer Techflex | Length 325' (99.06m) |
Series | Wall Thickness 0.027" (0.69mm) |
Packaging Box | Operating Temperature -70°C ~ 125°C |
Part Status Active | Abrasion Protection Abrasion Resistant |
Type Self Wrap | Features Clean Cut |
Type Attributes Split Flexible Tube | Material Flammability Rating UL94 V-0 |
Diameter - Outside, Non-Expanded 0.313" (7.95mm) | Base Product Number |
Material Polyethylene Terephthalate (PET), Halogen Free |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 363,88000 Kč | 3 363,88 Kč |
| 2 | 3 093,74000 Kč | 6 187,48 Kč |
| 3 | 2 945,95000 Kč | 8 837,85 Kč |
| 5 | 2 820,32600 Kč | 14 101,63 Kč |
| Unit Price without VAT: | 3 363,88000 Kč |
|---|---|
| Unit Price with VAT: | 4 070,29480 Kč |



