Self Wrap 0.375" (9.52mm) X 450' (137.16m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6W0.38BK450

DigiKey Part Number
1030-F6W0.38BK450-ND
Manufacturer
Manufacturer Product Number
F6W0.38BK450
Description
SELF WRAP 3/8" X 450' BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Self Wrap 0.375" (9.52mm) X 450' (137.16m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Spool
Part Status
Active
Type
Self Wrap
Type Attributes
Split Flexible Tube
Diameter - Inside, Non-Expanded
-
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
0.375" (9.52mm)
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Black
Length
450' (137.16m)
Wall Thickness
0.027" (0.69mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
-
Features
Clean Cut
Material Flammability Rating
UL94 V-0
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
15 946,21000 Kč5 946,21 Kč
25 468,82500 Kč10 937,65 Kč
35 207,57333 Kč15 622,72 Kč
54 896,18800 Kč24 480,94 Kč
74 701,33286 Kč32 909,33 Kč
104 503,27300 Kč45 032,73 Kč
254 031,95200 Kč100 798,80 Kč
503 720,58520 Kč186 029,26 Kč
Manufacturers Standard Package
Unit Price without VAT:5 946,21000 Kč
Unit Price with VAT:7 194,91410 Kč