
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.625" (15.88mm) | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | 250' (76.20m) | |
Wall Thickness | 0.027" (0.69mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Clean Cut | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 672,34000 Kč | 3 672,34 Kč |
| 2 | 3 377,42500 Kč | 6 754,85 Kč |
| 3 | 3 216,12333 Kč | 9 648,37 Kč |
| 5 | 3 105,60400 Kč | 15 528,02 Kč |
| Unit Price without VAT: | 3 672,34000 Kč |
|---|---|
| Unit Price with VAT: | 4 443,53140 Kč |





