
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | 0.750" (19.05mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black, White | |
Length | 100' (30.48m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Chemical Resistant, Clean Cut, Self Extinguishing, Solvent Resistant | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 648,27000 Kč | 2 648,27 Kč |
| 2 | 2 435,56000 Kč | 4 871,12 Kč |
| 3 | 2 319,23000 Kč | 6 957,69 Kč |
| 5 | 2 180,51600 Kč | 10 902,58 Kč |
| 7 | 2 093,71000 Kč | 14 655,97 Kč |
| 10 | 2 005,49800 Kč | 20 054,98 Kč |
| 25 | 1 795,55560 Kč | 44 888,89 Kč |
| 50 | 1 651,50940 Kč | 82 575,47 Kč |
| 100 | 1 530,22930 Kč | 153 022,93 Kč |
| Unit Price without VAT: | 2 648,27000 Kč |
|---|---|
| Unit Price with VAT: | 3 204,40670 Kč |







