Self Wrap X 75.00' (22.86m) Black, White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6F0.50TB75

DigiKey Part Number
1030-F6F0.50TB75-ND
Manufacturer
Manufacturer Product Number
F6F0.50TB75
Description
SELF WRAP 1/2" X 75' BLK/WHT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Self Wrap X 75.00' (22.86m) Black, White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Box
Part Status
Active
Type
Self Wrap
Type Attributes
Split Flexible Tube
Diameter - Inside, Non-Expanded
0.500" (12.70mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Black, White
Length
75.00' (22.86m)
Wall Thickness
0.025" (0.64mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
Flame Retardant
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
-
Environment Protection
-
Features
Chemical Resistant, Clean Cut, Self Extinguishing, Solvent Resistant
Material Flammability Rating
UL VW-1
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 855,38000 Kč1 855,38 Kč
21 706,40000 Kč3 412,80 Kč
31 624,82667 Kč4 874,48 Kč
51 527,64600 Kč7 638,23 Kč
71 466,86000 Kč10 268,02 Kč
101 405,03900 Kč14 050,39 Kč
251 257,93960 Kč31 448,49 Kč
501 157,01500 Kč57 850,75 Kč
1001 064,20380 Kč106 420,38 Kč
Manufacturers Standard Package
Unit Price without VAT:1 855,38000 Kč
Unit Price with VAT:2 245,00980 Kč