Self Wrap X 150' (45.72m) Black, White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6F0.50TB150

DigiKey Part Number
1030-F6F0.50TB150-ND
Manufacturer
Manufacturer Product Number
F6F0.50TB150
Description
SELF WRAP 1/2" X 150' BLK/WHT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Self Wrap X 150' (45.72m) Black, White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Box
Part Status
Active
Type
Self Wrap
Type Attributes
Split Flexible Tube
Diameter - Inside, Non-Expanded
0.500" (12.70mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Black, White
Length
150' (45.72m)
Wall Thickness
0.025" (0.64mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
Flame Retardant
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
-
Environment Protection
-
Features
Chemical Resistant, Clean Cut, Self Extinguishing, Solvent Resistant
Material Flammability Rating
UL VW-1
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 567,64000 Kč2 567,64 Kč
22 361,43500 Kč4 722,87 Kč
32 248,67667 Kč6 746,03 Kč
52 114,16200 Kč10 570,81 Kč
72 096,29000 Kč14 674,03 Kč
Manufacturers Standard Package
Unit Price without VAT:2 567,64000 Kč
Unit Price with VAT:3 106,84440 Kč