
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | 0.375" (9.53mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black, White | |
Length | 75.00' (22.86m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Chemical Resistant, Clean Cut, Self Extinguishing, Solvent Resistant | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 753,96000 Kč | 1 753,96 Kč |
| 2 | 1 613,17000 Kč | 3 226,34 Kč |
| 3 | 1 536,07333 Kč | 4 608,22 Kč |
| 5 | 1 444,20000 Kč | 7 221,00 Kč |
| 7 | 1 386,70857 Kč | 9 706,96 Kč |
| 10 | 1 328,29100 Kč | 13 282,91 Kč |
| 25 | 1 189,22600 Kč | 29 730,65 Kč |
| 50 | 1 093,80680 Kč | 54 690,34 Kč |
| 100 | 1 006,06880 Kč | 100 606,88 Kč |
| Unit Price without VAT: | 1 753,96000 Kč |
|---|---|
| Unit Price with VAT: | 2 122,29160 Kč |


