Self Wrap X 25.00' (7.62m) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6N0.50PG25

DigiKey Part Number
1030-F6N0.50PG25-ND
Manufacturer
Manufacturer Product Number
F6N0.50PG25
Description
SELF WRAP 1/2" X 25' GRAY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Self Wrap X 25.00' (7.62m) Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Bulk
Part Status
Active
Type
Self Wrap
Type Attributes
Split Flexible Tube
Diameter - Inside, Non-Expanded
0.500" (12.70mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Gray
Length
25.00' (7.62m)
Wall Thickness
0.025" (0.64mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
-
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
-
Environment Protection
-
Features
Chemical Resistant, Clean Cut
Material Flammability Rating
UL94 V-0
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1642,33000 Kč642,33 Kč
2590,78000 Kč1 181,56 Kč
3562,46667 Kč1 687,40 Kč
5528,85600 Kč2 644,28 Kč
7507,79143 Kč3 554,54 Kč
10486,37700 Kč4 863,77 Kč
25435,44800 Kč10 886,20 Kč
50400,50320 Kč20 025,16 Kč
100368,37000 Kč36 837,00 Kč
Manufacturers Standard Package
Unit Price without VAT:642,33000 Kč
Unit Price with VAT:777,21930 Kč