
AX105354-EW | |
|---|---|
DigiKey Part Number | BEL23786-ND |
Manufacturer | |
Manufacturer Product Number | AX105354-EW |
Description | KCONN SIDE ENTRY BOX 4P E-WH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Panel Boxes |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Panel | |
For Use With/Related Products | Boxes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,06000 Kč | 380,06 Kč |
| 10 | 323,07500 Kč | 3 230,75 Kč |
| 25 | 302,83320 Kč | 7 570,83 Kč |
| 50 | 288,38240 Kč | 14 419,12 Kč |
| 100 | 274,62440 Kč | 27 462,44 Kč |
| 250 | 257,44472 Kč | 64 361,18 Kč |
| 500 | 245,17222 Kč | 122 586,11 Kč |
| Unit Price without VAT: | 380,06000 Kč |
|---|---|
| Unit Price with VAT: | 459,87260 Kč |






