
TPLCE-3R8/1400MR18X60 | |
|---|---|
DigiKey Part Number | 2085-TPLCE-3R8/1400MR18X60-ND |
Manufacturer | |
Manufacturer Product Number | TPLCE-3R8/1400MR18X60 |
Description | CAP LITHIUM HYBRID 1400F 3.8V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1400 F (EDLC) Supercapacitor 3.8 V Radial, Can 28mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 1400 F | |
Tolerance | ±20% | |
Voltage - Rated | 3.8 V | |
ESR (Equivalent Series Resistance) | 28mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 2.441" (62.00mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 713,51000 Kč | 713,51 Kč |
| 10 | 583,84900 Kč | 5 838,49 Kč |
| 50 | 531,98020 Kč | 26 599,01 Kč |
| 100 | 515,91670 Kč | 51 591,67 Kč |
| Unit Price without VAT: | 713,51000 Kč |
|---|---|
| Unit Price with VAT: | 863,34710 Kč |







