
SLA3R8L1582255 | |
|---|---|
DigiKey Part Number | 5011-SLA3R8L1582255-ND |
Manufacturer | |
Manufacturer Product Number | SLA3R8L1582255 |
Description | CAP LITHIUM HYB 1500F 3.8V 22*55 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1500 F (EDLC) Supercapacitor 3.8 V Radial, Can 18mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Manufacturer Ymin | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance 1500 F | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 2.244" (57.00mm) |
Voltage - Rated 3.8 V | Operating Temperature -40°C ~ 85°C |
ESR (Equivalent Series Resistance) 18mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,14000 Kč | 230,14 Kč |
| 10 | 175,94200 Kč | 1 759,42 Kč |
| 50 | 154,29340 Kč | 7 714,67 Kč |
| 240 | 140,79071 Kč | 33 789,77 Kč |
| 720 | 134,30758 Kč | 96 701,46 Kč |
| 1 200 | 131,90786 Kč | 158 289,43 Kč |
| Unit Price without VAT: | 230,14000 Kč |
|---|---|
| Unit Price with VAT: | 278,46940 Kč |






