
LIB1340Q4R0507 | |
|---|---|
DigiKey Part Number | 4688-LIB1340Q4R0507-ND |
Manufacturer | |
Manufacturer Product Number | LIB1340Q4R0507 |
Description | CAP LITHIUM HYB 500F 4V 13*40 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 500 F (EDLC) Supercapacitor 4 V Radial, Can 50mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 500 F | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 1.634" (41.50mm) |
Voltage - Rated 4 V | Operating Temperature -20°C ~ 65°C |
ESR (Equivalent Series Resistance) 50mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,88000 Kč | 207,88 Kč |
| 10 | 157,40100 Kč | 1 574,01 Kč |
| 50 | 137,24720 Kč | 6 862,36 Kč |
| 440 | 121,11932 Kč | 53 292,50 Kč |
| 880 | 117,72624 Kč | 103 599,09 Kč |
| 1 320 | 116,02604 Kč | 153 154,37 Kč |
| Unit Price without VAT: | 207,88000 Kč |
|---|---|
| Unit Price with VAT: | 251,53480 Kč |





