
LIB1330Q4R0357 | |
|---|---|
DigiKey Part Number | 4688-LIB1330Q4R0357-ND |
Manufacturer | |
Manufacturer Product Number | LIB1330Q4R0357 |
Description | CAP LITHIUM HYB 350F 4V 13*30 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 350 F (EDLC) Supercapacitor 4 V Radial, Can 90mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 350 F | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 1.240" (31.50mm) |
Voltage - Rated 4 V | Operating Temperature -20°C ~ 65°C |
ESR (Equivalent Series Resistance) 90mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,89000 Kč | 161,89 Kč |
| 10 | 120,38200 Kč | 1 203,82 Kč |
| 50 | 103,85200 Kč | 5 192,60 Kč |
| 440 | 90,63357 Kč | 39 878,77 Kč |
| 880 | 87,85277 Kč | 77 310,44 Kč |
| 1 320 | 86,45942 Kč | 114 126,43 Kč |
| Unit Price without VAT: | 161,89000 Kč |
|---|---|
| Unit Price with VAT: | 195,88690 Kč |


