
LIB1620Q4R0407 | |
|---|---|
DigiKey Part Number | 4688-LIB1620Q4R0407-ND |
Manufacturer | |
Manufacturer Product Number | LIB1620Q4R0407 |
Description | CAP LITHIUM HYB 400F 4V 16*20 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 400 F (EDLC) Supercapacitor 4 V Radial, Can 50mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 400 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 50mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Operating Temperature | -20°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,22000 Kč | 177,22 Kč |
| 10 | 132,62300 Kč | 1 326,23 Kč |
| 50 | 114,85900 Kč | 5 742,95 Kč |
| 100 | 109,36180 Kč | 10 936,18 Kč |
| 600 | 99,24110 Kč | 59 544,66 Kč |
| 1 200 | 96,50138 Kč | 115 801,66 Kč |
| Unit Price without VAT: | 177,22000 Kč |
|---|---|
| Unit Price with VAT: | 214,43620 Kč |



