220 F (EDLC) Supercapacitor 4 V Radial, Can 100mOhm @ 1kHz 1000 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LIB1320Q4R0227

DigiKey Part Number
4688-LIB1320Q4R0227-ND
Manufacturer
Manufacturer Product Number
LIB1320Q4R0227
Description
CAP LITHIUM HYB 220F 4V 13*20
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
220 F (EDLC) Supercapacitor 4 V Radial, Can 100mOhm @ 1kHz 1000 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CDA (Zhifengwei Technology)
Series
Packaging
Box
Part Status
Active
Capacitance
220 F
Tolerance
-10%, +30%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
100mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 65°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.512" Dia (13.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Operating Temperature
-20°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 035
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1153,08000 Kč153,08 Kč
10113,47300 Kč1 134,73 Kč
5097,66580 Kč4 883,29 Kč
10092,76920 Kč9 276,92 Kč
60083,75997 Kč50 255,98 Kč
1 20081,32036 Kč97 584,43 Kč
Manufacturers Standard Package
Unit Price without VAT:153,08000 Kč
Unit Price with VAT:185,22680 Kč