
LIB1030Q4R0207 | |
|---|---|
DigiKey Part Number | 4688-LIB1030Q4R0207-ND |
Manufacturer | |
Manufacturer Product Number | LIB1030Q4R0207 |
Description | CAP LITHIUM HYB 200F 4V 10*30 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 200 F (EDLC) Supercapacitor 4 V Radial, Can 130mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 200 F | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 130mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Operating Temperature | -20°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,95000 Kč | 141,95 Kč |
| 10 | 104,69600 Kč | 1 046,96 Kč |
| 50 | 89,80000 Kč | 4 490,00 Kč |
| 100 | 85,19310 Kč | 8 519,31 Kč |
| 780 | 75,78851 Kč | 59 115,04 Kč |
| 1 560 | 73,65453 Kč | 114 901,07 Kč |
| Unit Price without VAT: | 141,95000 Kč |
|---|---|
| Unit Price with VAT: | 171,75950 Kč |




