850 F (EDLC) Supercapacitor 3.8 V Radial, Can 35mOhm @ 1kHz 1000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSH1840-3R8857-R

DigiKey Part Number
283-HSH1840-3R8857-R-ND
Manufacturer
Manufacturer Product Number
HSH1840-3R8857-R
Description
CAP LITHIUM HYBRID 850F 3.8V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
850 F (EDLC) Supercapacitor 3.8 V Radial, Can 35mOhm @ 1kHz 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Box
Part Status
Active
Capacitance
850 F
Tolerance
±20%
Voltage - Rated
3.8 V
ESR (Equivalent Series Resistance)
35mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 70°C
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1387,63000 Kč387,63 Kč
40277,10350 Kč11 084,14 Kč
80266,35775 Kč21 308,62 Kč
120260,97417 Kč31 316,90 Kč
520245,89590 Kč127 865,87 Kč
Manufacturers Standard Package
Unit Price without VAT:387,63000 Kč
Unit Price with VAT:469,03230 Kč