
HSH1850-3R8108-R | |
|---|---|
DigiKey Part Number | 283-HSH1850-3R8108-R-ND |
Manufacturer | |
Manufacturer Product Number | HSH1850-3R8108-R |
Description | CAP LITHIUM HYBRID 1000F 3.8V |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 1000 F (EDLC) Supercapacitor 3.8 V Radial, Can 30mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance 1000 F | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance 0%, +50% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 3.8 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 30mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 508,99000 Kč | 508,99 Kč |
| 40 | 372,39950 Kč | 14 895,98 Kč |
| 80 | 359,10250 Kč | 28 728,20 Kč |
| 120 | 352,44267 Kč | 42 293,12 Kč |
| 520 | 333,77937 Kč | 173 565,27 Kč |
| Unit Price without VAT: | 508,99000 Kč |
|---|---|
| Unit Price with VAT: | 615,87790 Kč |



