
HSH1860-3R8148-R | |
|---|---|
DigiKey Part Number | 283-HSH1860-3R8148-R-ND |
Manufacturer | |
Manufacturer Product Number | HSH1860-3R8148-R |
Description | CAP LITHIUM HYBRID 1400F 3.8V |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 1400 F (EDLC) Supercapacitor 3.8 V Radial, Can 28mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance 1400 F | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.441" (62.00mm) |
Voltage - Rated 3.8 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 28mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 673,83000 Kč | 673,83 Kč |
| 40 | 505,19625 Kč | 20 207,85 Kč |
| 80 | 488,76788 Kč | 39 101,43 Kč |
| 120 | 480,53750 Kč | 57 664,50 Kč |
| Unit Price without VAT: | 673,83000 Kč |
|---|---|
| Unit Price with VAT: | 815,33430 Kč |



