



XL60-2R7308T-R | |
|---|---|
DigiKey Part Number | 283-XL60-2R7308T-R-ND |
Manufacturer | |
Manufacturer Product Number | XL60-2R7308T-R |
Description | CAP 3000F 0% +20% 2.7V CHAS MNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3000 F (EDLC) Supercapacitor 2.7 V Axial, Can - Screw Terminals 0.23mOhm 1500 Hrs @ 65°C |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 0.23mOhm |
Manufacturer Eaton - Electronics Division | Lifetime @ Temp. 1500 Hrs @ 65°C |
Series | Termination Screw Terminals |
Packaging Bulk | Mounting Type Chassis, Stud Mount |
Part Status Active | Package / Case Axial, Can - Screw Terminals |
Capacitance 3000 F | Size / Dimension 2.390" Dia x 5.433" L (60.70mm x 138.00mm) |
Tolerance 0%, +20% | Operating Temperature -40°C ~ 65°C |
Voltage - Rated 2.7 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 630,07000 Kč | 1 630,07 Kč |
| 20 | 1 345,35250 Kč | 26 907,05 Kč |
| 60 | 1 287,95433 Kč | 77 277,26 Kč |
| 100 | 1 266,70640 Kč | 126 670,64 Kč |
| Unit Price without VAT: | 1 630,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 972,38470 Kč |









