3.14 F (EDLC) Supercapacitor 3 V Axial, Can - Screw Terminals 0.23mOhm 1500 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCAP3000 P300 K05

DigiKey Part Number
589-BCAP3000P300K05-ND
Manufacturer
Manufacturer Product Number
BCAP3000 P300 K05
Description
3.0V 3000F ULTRACAPACITOR CELL
Customer Reference
Detailed Description
3.14 F (EDLC) Supercapacitor 3 V Axial, Can - Screw Terminals 0.23mOhm 1500 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maxwell Technologies
Series
-
Packaging
Box
Part Status
Active
Capacitance
3.14 F
Tolerance
-
Voltage - Rated
3 V
ESR (Equivalent Series Resistance)
0.23mOhm
Lifetime @ Temp.
1500 Hrs @ 65°C
Grade
-
Qualification
-
Termination
Weld Stud
Mounting Type
Chassis Mount
Package / Case
Axial, Can - Screw Terminals
Lead Spacing
-
Size / Dimension
2.390" Dia x 5.433" L (60.70mm x 138.00mm)
Height - Seated (Max)
-
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 554,90000 Kč1 554,90 Kč
151 297,99867 Kč19 469,98 Kč
601 225,15983 Kč73 509,59 Kč
1051 202,88143 Kč126 302,55 Kč
Manufacturers Standard Package
Unit Price without VAT:1 554,90000 Kč
Unit Price with VAT:1 881,42900 Kč