
TPLCE-3R8/150MR10X30 | |
|---|---|
DigiKey Part Number | 2085-TPLCE-3R8/150MR10X30-ND |
Manufacturer | |
Manufacturer Product Number | TPLCE-3R8/150MR10X30 |
Description | CAP LITHIUM HYBRID 150F 3.8V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 F (EDLC) Supercapacitor 3.8 V Radial, Can 70mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 150 F | |
Tolerance | ±20% | |
Voltage - Rated | 3.8 V | |
ESR (Equivalent Series Resistance) | 70mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,46000 Kč | 127,46 Kč |
| 10 | 93,21000 Kč | 932,10 Kč |
| 50 | 79,55720 Kč | 3 977,86 Kč |
| 100 | 75,33660 Kč | 7 533,66 Kč |
| 500 | 68,18722 Kč | 34 093,61 Kč |
| 1 000 | 65,97278 Kč | 65 972,78 Kč |
| 2 500 | 63,63259 Kč | 159 081,48 Kč |
| Unit Price without VAT: | 127,46000 Kč |
|---|---|
| Unit Price with VAT: | 154,22660 Kč |


