
211825-1 | |
|---|---|
DigiKey Part Number | A16029-ND |
Manufacturer | |
Manufacturer Product Number | 211825-1 |
Description | CONN RCPT HSG MALE 13POS PNL MT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13 (8 + 5 Power) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 211825-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 13 (8 + 5 Power) | |
Shell Size - Insert | 23-13M | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular, Rectangular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,97000 Kč | 255,97 Kč |
| 10 | 217,58100 Kč | 2 175,81 Kč |
| 25 | 203,95760 Kč | 5 098,94 Kč |
| 50 | 194,22320 Kč | 9 711,16 Kč |
| 100 | 188,47800 Kč | 18 847,80 Kč |
| Unit Price without VAT: | 255,97000 Kč |
|---|---|
| Unit Price with VAT: | 309,72370 Kč |















