13 Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

211825-1

DigiKey Part Number
17-211825-1-ND
Manufacturer
Manufacturer Product Number
211825-1
Description
CONN RCPT HSG MALE 13POS PNL MT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
13 Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
211825-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
13
Grade
-
Qualification
-
Shell Size - Insert
23-13M
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
-
Mounting Type
Free Hanging (In-Line); Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Housing Color
Black
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1231,40000 Kč231,40 Kč
10196,56200 Kč1 965,62 Kč
25184,25320 Kč4 606,33 Kč
50175,45080 Kč8 772,54 Kč
100167,07900 Kč16 707,90 Kč
250156,62324 Kč39 155,81 Kč
500149,15342 Kč74 576,71 Kč
1 000142,04307 Kč142 043,07 Kč
Manufacturers Standard Package
Unit Price without VAT:231,40000 Kč
Unit Price with VAT:279,99400 Kč