
206137-5 | |
|---|---|
DigiKey Part Number | 206137-5-ND |
Manufacturer | |
Manufacturer Product Number | 206137-5 |
Description | CONN RCPT HSNG MALE 7POS PNL MT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 7 (Power) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 206137-5 Models |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Threaded |
Series | Orientation Keyed |
Packaging Bulk | Shell Material Polyamide (PA), Nylon |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Shielding Unshielded |
Number of Positions 7 (Power) | Note Contacts Sold Separately |
Shell Size - Insert 23-7 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Rectangular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 651,73000 Kč | 651,73 Kč |
| Unit Price without VAT: | 651,73000 Kč |
|---|---|
| Unit Price with VAT: | 788,59330 Kč |















