


206136-1 | |
|---|---|
DigiKey Part Number | A1686-ND |
Manufacturer | |
Manufacturer Product Number | 206136-1 |
Description | CONN PLG HSG FMALE 7POS INLINE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 7 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 206136-1 Models |
Category | Orientation Keyed |
Manufacturer TE Connectivity AMP Connectors | Shell Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Series | Housing Color Black |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Coupling Nut |
Connector Type Plug Housing | Shielding Unshielded |
Type For Female Sockets | Note Contacts Sold Separately |
Number of Positions 7 (Power) | Insert Material Thermoplastic |
Shell Size - Insert 23-7 | Contact Shape Rectangular |
Contact Type Crimp | Operating Temperature -55°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,80000 Kč | 277,80 Kč |
| 10 | 236,16800 Kč | 2 361,68 Kč |
| 25 | 221,36880 Kč | 5 534,22 Kč |
| 50 | 210,79900 Kč | 10 539,95 Kč |
| 100 | 200,74040 Kč | 20 074,04 Kč |
| 300 | 185,77663 Kč | 55 732,99 Kč |
| 500 | 179,20672 Kč | 89 603,36 Kč |
| 1 000 | 170,66473 Kč | 170 664,73 Kč |
| Unit Price without VAT: | 277,80000 Kč |
|---|---|
| Unit Price with VAT: | 336,13800 Kč |




















