7 Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount
206137-5
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

206137-5

DigiKey Part Number
17-206137-5-ND
Manufacturer
Manufacturer Product Number
206137-5
Description
CONN RCPT HSNG MALE 7POS PNL MT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
206137-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
7
Grade
-
Qualification
-
Shell Size - Insert
23-7
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
-
Mounting Type
Free Hanging (In-Line); Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Housing Color
Black
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Rectangular
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1350,46000 Kč350,46 Kč
10297,83600 Kč2 978,36 Kč
25279,17280 Kč6 979,32 Kč
50265,85140 Kč13 292,57 Kč
100253,16450 Kč25 316,45 Kč
250237,32780 Kč59 331,95 Kč
500226,01240 Kč113 006,20 Kč
Manufacturers Standard Package
Unit Price without VAT:350,46000 Kč
Unit Price with VAT:424,05660 Kč