
201388-1 | |
|---|---|
DigiKey Part Number | A30192-ND |
Manufacturer | |
Manufacturer Product Number | 201388-1 |
Description | CONN JACKSCREW SHORT-SHORT MALE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Jackscrew For M Series 6-32 Double Thread |
Datasheet | Datasheet |
EDA/CAD Models | 201388-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew | |
For Use With/Related Products | M Series | |
Specifications | 6-32 Double Thread | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,92000 Kč | 198,92 Kč |
| 10 | 169,03200 Kč | 1 690,32 Kč |
| 25 | 158,44760 Kč | 3 961,19 Kč |
| 50 | 150,87800 Kč | 7 543,90 Kč |
| 100 | 143,67680 Kč | 14 367,68 Kč |
| 300 | 132,96513 Kč | 39 889,54 Kč |
| 500 | 128,26102 Kč | 64 130,51 Kč |
| 1 000 | 122,14641 Kč | 122 146,41 Kč |
| Unit Price without VAT: | 198,92000 Kč |
|---|---|
| Unit Price with VAT: | 240,69320 Kč |























