Black Polyamide (PA6), Nylon 6, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 1.811" (46.00mm) 82.02' (25.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

99628

DigiKey Part Number
4862-99628-ND
Manufacturer
Manufacturer Product Number
99628
Description
HELUCOND PA6-L BLACK NW50 FINE P
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Black Polyamide (PA6), Nylon 6, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 1.811" (46.00mm) 82.02' (25.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Helukabel USA
Series
Packaging
Box
Part Status
Active
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
1.811" (46.00mm)
Diameter - Outside
2.118" (53.80mm)
Material
Polyamide (PA6), Nylon 6, Halogen Free
Color
Black
Length
82.02' (25.00m)
Wall Thickness
-
Operating Temperature
-40°C ~ 120°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
Fluid Resistant, Fuel Resistant, Oil Resistant
Environment Protection
-
Features
-
Material Flammability Rating
UL94 V-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 718,06000 Kč3 718,06 Kč
23 419,46500 Kč6 838,93 Kč
33 256,08333 Kč9 768,25 Kč
53 061,30200 Kč15 306,51 Kč
72 939,42143 Kč20 575,95 Kč
102 815,52200 Kč28 155,22 Kč
252 711,19800 Kč67 779,95 Kč
Manufacturers Standard Package
Unit Price without VAT:3 718,06000 Kč
Unit Price with VAT:4 498,85260 Kč