50 Position Connector Black Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Connector Black Panel Mount
201358-1
201358-1

201358-1

DigiKey Part Number
A30186-ND
Manufacturer
Manufacturer Product Number
201358-1
Description
CONN 50POS BLACK PNL MNT
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
50 Position Connector Black Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
201358-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
4
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Panel Mount
Series
Connector Usage
Plug
Packaging
Bulk
Color
Black
Part Status
Active
Note
Contacts Sold Separately
Number of Positions
50
Base Product Number
Pitch
0.150" (3.81mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 114
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1648,81000 Kč648,81 Kč
10551,39900 Kč5 513,99 Kč
25516,88280 Kč12 922,07 Kč
70480,68057 Kč33 647,64 Kč
140457,75886 Kč64 086,24 Kč
280435,93657 Kč122 062,24 Kč
Manufacturers Standard Package
Unit Price without VAT:648,81000 Kč
Unit Price with VAT:785,06010 Kč