Socket Contact Tin Crimp 20-24 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-66331-4

DigiKey Part Number
A31995TR-ND - Tape & Reel (TR)
A31995CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-66331-4
Description
CONN SOCKET 20-24AWG TIN CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Socket Contact Tin Crimp 20-24 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
1-66331-4 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
20-24 AWG
Series
Contact Material
Brass
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Type
Stamped
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28 875
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
120,86000 Kč20,86 Kč
1017,74800 Kč177,48 Kč
2516,63440 Kč415,86 Kč
5015,83760 Kč791,88 Kč
10015,08060 Kč1 508,06 Kč
25014,13420 Kč3 533,55 Kč
50013,45930 Kč6 729,65 Kč
1 00012,81633 Kč12 816,33 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00011,85479 Kč47 419,16 Kč
8 00011,28937 Kč90 314,96 Kč
12 00010,97126 Kč131 655,12 Kč
Manufacturers Standard Package
Unit Price without VAT:20,86000 Kč
Unit Price with VAT:25,24060 Kč