1-1586075-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 902
Unit Price: 1,73000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 127
Unit Price: 2,21000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,87415 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3 644
Unit Price: 2,56000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,95081 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 22 444
Unit Price: 1,73000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 16 903
Unit Price: 2,08000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 26 715
Unit Price: 3,12000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 81
Unit Price: 2,69000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 8 143
Unit Price: 2,56000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 6 199
Unit Price: 3,94000 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 1,15235 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 1,12453 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 1,50743 Kč
Datasheet
New Product
Image for 1-1586075-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1586075-2

DigiKey Part Number
1111-1-1586075-2-ND
Manufacturer
Manufacturer Product Number
1-1586075-2
Description
12P RCPT VAL-U-LOK V2 BLK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
4 0005,44704 Kč21 788,16 Kč
Unit Price without VAT:5,44704 Kč
Unit Price with VAT:6,59092 Kč