



1-1586765-2 | |
|---|---|
DigiKey Part Number | A111939-ND |
Manufacturer | |
Manufacturer Product Number | 1-1586765-2 |
Description | CONN RCPT HSG 12POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle White 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1586765-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 9,07100 Kč | 90,71 Kč |
| 25 | 8,50840 Kč | 212,71 Kč |
| 50 | 8,10100 Kč | 405,05 Kč |
| 100 | 7,71470 Kč | 771,47 Kč |
| 250 | 7,23004 Kč | 1 807,51 Kč |
| 500 | 6,88440 Kč | 3 442,20 Kč |
| 1 000 | 6,55558 Kč | 6 555,58 Kč |
| 2 500 | 6,14486 Kč | 15 362,15 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

