1-1586000-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2 463
Unit Price: 9,38000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 7,93000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 4,81268 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 3,50910 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 6 867
Unit Price: 14,39000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 5 896
Unit Price: 24,40000 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 5,53881 Kč
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 0
Unit Price: 5,31933 Kč
Datasheet
New Product
14 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1586000-4

DigiKey Part Number
1111-1-1586000-4-ND
Manufacturer
Manufacturer Product Number
1-1586000-4
Description
HEADERS&WIRE HOUSINGS FREE HANGI
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
14 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1586000-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.165" (4.20mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Locking Ramp
Connector Type
Color
Natural
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.165" (4.20mm)
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1969598-4TE Connectivity AMP Connectors2 463A123458-ND9,38000 KčParametric Equivalent
1-1969604-4TE Connectivity AMP Connectors0A123468-ND7,93000 KčParametric Equivalent
1-1969612-4TE Connectivity AMP Connectors0A120324-ND4,81268 KčParametric Equivalent
1-2029028-4TE Connectivity AMP Connectors01-2029028-4-ND3,50910 KčParametric Equivalent
0039013143Molex6 86723-0039013143-ND14,39000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 5005,53881 Kč8 308,22 Kč
Unit Price without VAT:5,53881 Kč
Unit Price with VAT:6,70196 Kč