
1-1969598-4 | |
|---|---|
DigiKey Part Number | A123458-ND |
Manufacturer | |
Manufacturer Product Number | 1-1969598-4 |
Description | CONN PLUG HSG 14POS 4.20MM |
Customer Reference | |
Detailed Description | 14 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1969598-4 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Obsolete | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1586000-4 | TE Connectivity AMP Connectors | 0 | A30660-ND | 4,05605 Kč | Parametric Equivalent |
| 1-1969604-4 | TE Connectivity AMP Connectors | 0 | A123468-ND | 7,93000 Kč | Parametric Equivalent |
| 1-1969612-4 | TE Connectivity AMP Connectors | 0 | A120324-ND | 4,81268 Kč | Parametric Equivalent |
| 1-2029028-4 | TE Connectivity AMP Connectors | 0 | 1-2029028-4-ND | 3,50910 Kč | Parametric Equivalent |
| 0039013143 | Molex | 6 867 | 23-0039013143-ND | 14,39000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| 10 | 7,98800 Kč | 79,88 Kč |
| 25 | 7,49120 Kč | 187,28 Kč |
| 50 | 7,12840 Kč | 356,42 Kč |
| 100 | 6,78850 Kč | 678,85 Kč |
| 250 | 6,36260 Kč | 1 590,65 Kč |
| 500 | 6,05852 Kč | 3 029,26 Kč |
| 1 000 | 5,76905 Kč | 5 769,05 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |









