Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-2029028-4 | |
|---|---|
DigiKey Part Number | 1-2029028-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-2029028-4 |
Description | CONN PLUG HSG 14POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Housing Connector Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1586000-4 | TE Connectivity AMP Connectors | 0 | A30660-ND | 0,16661 Kč | Parametric Equivalent |
| 1-1969598-4 | TE Connectivity AMP Connectors | 2 463 | A123458-ND | 0,39000 Kč | Parametric Equivalent |
| 1-1969604-4 | TE Connectivity AMP Connectors | 0 | A123468-ND | 0,33000 Kč | Parametric Equivalent |
| 1-1969612-4 | TE Connectivity AMP Connectors | 0 | A120324-ND | 0,19769 Kč | Parametric Equivalent |
| 0039013143 | Molex | 6 867 | 23-0039013143-ND | 0,59000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 3,50910 Kč | 70 182,00 Kč |
| Unit Price without VAT: | 3,50910 Kč |
|---|---|
| Unit Price with VAT: | 4,24601 Kč |









