Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

4282-3-14-D | |
|---|---|
DigiKey Part Number | 1175-4282-3-14-D-ND |
Manufacturer | |
Manufacturer Product Number | 4282-3-14-D |
Description | CONN PLUG HSG 14POS 4.20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Plug White 0.165" (4.20mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color White |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.165" (4.20mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039013143 | Molex | 7 179 | 23-0039013143-ND | 14,49000 Kč | Parametric Equivalent |
| 0039013149 | Molex | 6 146 | WM4379-ND | 24,57000 Kč | Parametric Equivalent |
| 1-1586000-4 | TE Connectivity AMP Connectors | 0 | A30660-ND | 4,08376 Kč | Parametric Equivalent |
| 1-1586000-4 | TE Connectivity | 0 | 1111-1-1586000-4-ND | 5,57665 Kč | Parametric Equivalent |
| 1-1969598-4 | TE Connectivity AMP Connectors | 2 463 | A123458-ND | 9,45000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 5,35567 Kč | 8 569,07 Kč |
| Unit Price without VAT: | 5,35567 Kč |
|---|---|
| Unit Price with VAT: | 6,48036 Kč |












