
IL19-SE-H05-3150-200 | |
|---|---|
DigiKey Part Number | 817-1862-ND |
Manufacturer | |
Manufacturer Product Number | IL19-SE-H05-3150-200 |
Description | CRD 16AWG IEC320-C19 - CBL 6.56' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black IEC 320-C19 To Cable H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Female Sockets (Slots) to Leads | |
1st Connector | IEC 320-C19 | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | - | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | CB, KEMA, SAA | |
Approved Countries | Australia, Netherlands, New Zealand | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 16A | |
Operating Temperature | -25°C ~ 70°C | |
Features | Locking | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 710,99000 Kč | 710,99 Kč |
| 10 | 604,34300 Kč | 6 043,43 Kč |
| 25 | 566,50920 Kč | 14 162,73 Kč |
| 50 | 539,48060 Kč | 26 974,03 Kč |
| 100 | 513,75180 Kč | 51 375,18 Kč |
| 250 | 481,62692 Kč | 120 406,73 Kč |
| Unit Price without VAT: | 710,99000 Kč |
|---|---|
| Unit Price with VAT: | 860,29790 Kč |









